Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 14 → 16 AWG

RS Stock No.: 277-7975Brand: KnipexManufacturers Part No.: 97 99 291
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Brand

Knipex

Splice Type

Butt

Wire Size

14 → 16 AWG

Overall Length

15mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Sliver

Series

97 99

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 14 → 16 AWG

P.O.A.

Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 14 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Splice Type

Butt

Wire Size

14 → 16 AWG

Overall Length

15mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Sliver

Series

97 99

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China