Knipex, 97 99 Insulated Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, White

RS Stock No.: 277-7999Brand: KnipexManufacturers Part No.: 97 99 370
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

Knipex

Pin Diameter

1.4mm

Insulation Material

PP

Number of Entries

2

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 20AWG

Maximum Wire Size (AWG)

2 x 20AWG

Series

97 99

Minimum Wire Size mm²

2 x 0,5mm²

Minimum Wire Size (mm²)

2 x 0,5mm²

Minimum Wire Size AWG

2 x 20AWG

Minimum Wire Size (AWG)

2 x 20AWG

Contact Plating

Tin Copper

Contact Material

Copper Tin

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex, 97 99 Insulated Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, White

P.O.A.

Knipex, 97 99 Insulated Ferrule, 8mm Pin Length, 1.4mm Pin Diameter, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Pin Diameter

1.4mm

Insulation Material

PP

Number of Entries

2

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 20AWG

Maximum Wire Size (AWG)

2 x 20AWG

Series

97 99

Minimum Wire Size mm²

2 x 0,5mm²

Minimum Wire Size (mm²)

2 x 0,5mm²

Minimum Wire Size AWG

2 x 20AWG

Minimum Wire Size (AWG)

2 x 20AWG

Contact Plating

Tin Copper

Contact Material

Copper Tin

Country of Origin

Germany