Knipex Hexagonal Nut Driver, 8 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

RS Stock No.: 267-3191Brand: KnipexManufacturers Part No.: 98 03 08
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

Knipex

Tip Type

Hexagonal

Non Sparking

No

Tip Size

8 mm

Blade Length

125 mm

Overall Length

237 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

ESD Safe

No

Height Safe

Yes

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

Knipex Hexagonal Nut Driver, 8 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

P.O.A.

Knipex Hexagonal Nut Driver, 8 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Tip Type

Hexagonal

Non Sparking

No

Tip Size

8 mm

Blade Length

125 mm

Overall Length

237 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

ESD Safe

No

Height Safe

Yes

Country of Origin

Slovenia