Knipex Phillips Insulated Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 212 mm Overall
RS Stock No.: 267-3242Brand: KnipexManufacturers Part No.: 98 24 02 SLDistrelec Article No.: 30090871

Technical documents
Specifications
Brand
KnipexScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
1000V
Overall Length
212 mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
High Grade Steel
Height Safe
Yes
Non Sparking
No
Blade Finish
Black
Country of Origin
Slovenia
P.O.A.
Knipex Phillips Insulated Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 212 mm Overall
1
P.O.A.
Knipex Phillips Insulated Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 212 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KnipexScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
100 mm
Insulation
1000V
Overall Length
212 mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
High Grade Steel
Height Safe
Yes
Non Sparking
No
Blade Finish
Black
Country of Origin
Slovenia