Technical documents
Specifications
Brand
KnipexTorque Wrench Type
Click Torque Wrench
Torque Range
5 → 50Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
385 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Knipex Click Torque Wrench, 5 → 50Nm, 1/2 in Drive, Square Drive
Calibration type
No Calibration
1
P.O.A.
Knipex Click Torque Wrench, 5 → 50Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexTorque Wrench Type
Click Torque Wrench
Torque Range
5 → 50Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
385 mm
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Germany