Knipex 1"" 1/2 in Hex Socket, 61 mm Overall

RS Stock No.: 267-3295Brand: KnipexManufacturers Part No.: 98 47 1""
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Knipex

Drive Size

1/2 in

Type

Socket

Drive Type

Hex

Overall Length

61 mm

Sub Type

Socket

Model

1"

Model

1""

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex 1"" 1/2 in Hex Socket, 61 mm Overall

P.O.A.

Knipex 1"" 1/2 in Hex Socket, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Drive Size

1/2 in

Type

Socket

Drive Type

Hex

Overall Length

61 mm

Sub Type

Socket

Model

1"

Model

1""

Country of Origin

Germany