Technical documents
Specifications
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
Bit Size
16mm
Bit Length
55mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 16
Overall Length
55 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
6 point
Bit Size
16mm
Bit Length
55mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 47 16
Overall Length
55 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Country of Origin
Germany