Knipex Plastic Tool Case , 440 x 380 x 105mm

RS Stock No.: 267-7736Brand: KnipexManufacturers Part No.: 98 99 12Distrelec Article No.: 30223119
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Box

Length

440mm

Width

385mm

Height

105mm

Dimensions

440 x 380 x 105mm

Wheels

No

Lock Type

Toggle clip

Tray Type

General Purpose

Colour

Black

Weight

4.7kg

Tools Included

Yes

Distrelec Product Id

30223119

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Plastic Tool Case , 440 x 380 x 105mm

P.O.A.

Knipex Plastic Tool Case , 440 x 380 x 105mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Box

Length

440mm

Width

385mm

Height

105mm

Dimensions

440 x 380 x 105mm

Wheels

No

Lock Type

Toggle clip

Tray Type

General Purpose

Colour

Black

Weight

4.7kg

Tools Included

Yes

Distrelec Product Id

30223119

Country of Origin

Germany