KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, IP67

RS Stock No.: 702-3599Brand: KNITTER-SWITCHManufacturers Part No.: DPW1CGK
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Terminal Type

Solder

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

DPW1CGK

Country of Origin

China

Product details

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, IP67
Select packaging type

P.O.A.

KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, IP67
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Terminal Type

Solder

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

DPW1CGK

Country of Origin

China

Product details

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles