Technical documents
Specifications
Brand
KNITTER-SWITCHMounting Type
PCB
Actuator Type
Push Button
Contact Current Rating
10 mA @ 5 V dc
Number of Positions
1
Mechanical Life
100000
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
China
P.O.A.
KNITTER-SWITCH Detector Switch, 10 mA @ 5 V dc, Silver Plated Phosphor Bronze
1
P.O.A.
KNITTER-SWITCH Detector Switch, 10 mA @ 5 V dc, Silver Plated Phosphor Bronze
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KNITTER-SWITCHMounting Type
PCB
Actuator Type
Push Button
Contact Current Rating
10 mA @ 5 V dc
Number of Positions
1
Mechanical Life
100000
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
China