KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
RS Stock No.: 702-3700Brand: KNITTER-SWITCHManufacturers Part No.: ET 507 ZDistrelec Article No.: 30039795

Technical documents
Specifications
Brand
KNITTER-SWITCHAccessory Type
Toggle Switch Cap
For Use With
Mustang Toggle Switch
Country of Origin
China
Product details
Mustang Toggle Switches - MTW Series
Neoprene O-rings between toggle/bushing and bushing/panel
Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm
Insulation resistance > 1000 MΩ @ 500 Vdc
P.O.A.
KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
Select packaging type
Standard
1
P.O.A.
KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KNITTER-SWITCHAccessory Type
Toggle Switch Cap
For Use With
Mustang Toggle Switch
Country of Origin
China
Product details
Mustang Toggle Switches - MTW Series
Neoprene O-rings between toggle/bushing and bushing/panel
Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm
Insulation resistance > 1000 MΩ @ 500 Vdc