KNITTER-SWITCH Rotary Switch Cap for use with DRR Series, DRS Series

RS Stock No.: 913-9087Brand: KNITTER-SWITCHManufacturers Part No.: KR 108
brand-logo
View all in Rotary Switch Knobs

Technical documents

Specifications

Accessory Type

Cap

For Use With

DRR Series, DRS Series

Country of Origin

China

Product details

Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series

Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

P.O.A.

KNITTER-SWITCH Rotary Switch Cap for use with DRR Series, DRS Series

P.O.A.

KNITTER-SWITCH Rotary Switch Cap for use with DRR Series, DRS Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Cap

For Use With

DRR Series, DRS Series

Country of Origin

China

Product details

Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series

Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting