KNITTER-SWITCH PCB Slide Switch DPST Slide

RS Stock No.: 913-8983Brand: KNITTER-SWITCHManufacturers Part No.: MFP 2220-R
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

DPST

Mounting Type

PCB

Terminal Type

Pc Pin

Actuator Type

Slide

Length

17mm

Width

12mm

Depth

7mm

Dimensions

17 x 12 x 7mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Knitter Switch Miniature Slide Switches - MFP Series

PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH PCB Slide Switch DPST Slide

P.O.A.

KNITTER-SWITCH PCB Slide Switch DPST Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPST

Mounting Type

PCB

Terminal Type

Pc Pin

Actuator Type

Slide

Length

17mm

Width

12mm

Depth

7mm

Dimensions

17 x 12 x 7mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Knitter Switch Miniature Slide Switches - MFP Series

PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.