Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
300 mA @ 24 V ac/dc, 500 mA @ 12 V dc
Terminal Type
Pc Pin
Actuator Type
Slide
Length
10mm
Width
5.9mm
Depth
2.5mm
Dimensions
10 x 5.9 x 2.5mm
Contact Resistance
30mΩ
Voltage Rating
12 V dc, 24V ac/dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Contact Material
Brass
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Korea, Republic Of
Product details
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
300 mA @ 24 V ac/dc, 500 mA @ 12 V dc
Terminal Type
Pc Pin
Actuator Type
Slide
Length
10mm
Width
5.9mm
Depth
2.5mm
Dimensions
10 x 5.9 x 2.5mm
Contact Resistance
30mΩ
Voltage Rating
12 V dc, 24V ac/dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Contact Material
Brass
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Korea, Republic Of
Product details
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.