KNITTER-SWITCH PCB Slide Switch SPST Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc Slide

RS Stock No.: 913-9069Brand: KNITTER-SWITCHManufacturers Part No.: MMP 1010 D-RA-1
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

300 mA @ 24 V ac/dc, 500 mA @ 12 V dc

Terminal Type

Pc Pin

Actuator Type

Slide

Length

10mm

Width

5.9mm

Depth

2.5mm

Dimensions

10 x 5.9 x 2.5mm

Contact Resistance

30mΩ

Voltage Rating

12 V dc, 24V ac/dc

Mechanical Life

10000Operations

Contact Material

Brass

Maximum Operating Temperature

+85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Korea, Republic Of

Product details

Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series

These PCB microminiature slide switches are non shorting with brass, gold plated terminals.

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH PCB Slide Switch SPST Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc Slide

P.O.A.

KNITTER-SWITCH PCB Slide Switch SPST Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

300 mA @ 24 V ac/dc, 500 mA @ 12 V dc

Terminal Type

Pc Pin

Actuator Type

Slide

Length

10mm

Width

5.9mm

Depth

2.5mm

Dimensions

10 x 5.9 x 2.5mm

Contact Resistance

30mΩ

Voltage Rating

12 V dc, 24V ac/dc

Mechanical Life

10000Operations

Contact Material

Brass

Maximum Operating Temperature

+85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Korea, Republic Of

Product details

Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series

These PCB microminiature slide switches are non shorting with brass, gold plated terminals.