KNITTER-SWITCH Miniature Push Button Switch, Latching, Panel Mount, 6.2mm Cutout, SPDT, 125/250V ac

RS Stock No.: 199-0847Brand: KNITTER-SWITCHManufacturers Part No.: MPA 106 D
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

6.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

MPA 106 D

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Knitter-Switch Miniature Push Button Switches - MPA & MPE Series

Knitter-Switch MPA and waterproof MPE series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
Both the MPA and the IP67 waterproof MPE switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPA and the waterproof MPE miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock number 134-2462.

Momentary or alternate switching
Waterproof IP67 rated - MPE series only
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Silver plated contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >30,000 operations
Operating temperature range -45 to +140°C

Supplied with

Mounting hardware.

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH Miniature Push Button Switch, Latching, Panel Mount, 6.2mm Cutout, SPDT, 125/250V ac

P.O.A.

KNITTER-SWITCH Miniature Push Button Switch, Latching, Panel Mount, 6.2mm Cutout, SPDT, 125/250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

6.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

MPA 106 D

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Knitter-Switch Miniature Push Button Switches - MPA & MPE Series

Knitter-Switch MPA and waterproof MPE series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
Both the MPA and the IP67 waterproof MPE switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPA and the waterproof MPE miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock number 134-2462.

Momentary or alternate switching
Waterproof IP67 rated - MPE series only
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Silver plated contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >30,000 operations
Operating temperature range -45 to +140°C

Supplied with

Mounting hardware.