Technical documents
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.4mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPA 106 F
Case Colour
Black
Terminal Type
Solder
Country of Origin
China
Product details
Knitter-Switch Miniature Push Button Switches - MPA & MPE Series
Knitter-Switch MPA and waterproof MPE series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
Both the MPA and the IP67 waterproof MPE switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPA and the waterproof MPE miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock number 134-2462.
Momentary or alternate switching
Waterproof IP67 rated - MPE series only
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Silver plated contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >30,000 operations
Operating temperature range -45 to +140°C
Supplied with
Mounting hardware.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.4mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPA 106 F
Case Colour
Black
Terminal Type
Solder
Country of Origin
China
Product details
Knitter-Switch Miniature Push Button Switches - MPA & MPE Series
Knitter-Switch MPA and waterproof MPE series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
Both the MPA and the IP67 waterproof MPE switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPA and the waterproof MPE miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock number 134-2462.
Momentary or alternate switching
Waterproof IP67 rated - MPE series only
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Silver plated contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >30,000 operations
Operating temperature range -45 to +140°C
Supplied with
Mounting hardware.
