KNITTER-SWITCH Miniature Push Button Switch, Latching, PCB, DPDT

Technical documents
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
DPDT
Push Button Style
Rectangular
Contact Current Rating
1 A
Contact Material
Phosphor Bronze
Manufacturer Part No.
MPBS-22H01-LF-14
Contact DC Voltage Rating
25V
Contact AC Voltage Rating
100V
Case Colour
Brown
Terminal Type
Pc Pin
Country of Origin
China
Product details
Knitter-Switch miniature push button MPBS Series
Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.
Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
DPDT
Push Button Style
Rectangular
Contact Current Rating
1 A
Contact Material
Phosphor Bronze
Manufacturer Part No.
MPBS-22H01-LF-14
Contact DC Voltage Rating
25V
Contact AC Voltage Rating
100V
Case Colour
Brown
Terminal Type
Pc Pin
Country of Origin
China
Product details
Knitter-Switch miniature push button MPBS Series
Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.
Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.