Technical documents
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
DPDT
Push Button Style
Square
Contact Current Rating
100 mA
Terminal Type
Pc Pin
Contact Material
Berylium Copper
Manufacturer Part No.
MPSA-22E08-0150
Contact DC Voltage Rating
30V
Case Colour
Black, White
Country of Origin
China
Product details
Knitter-Switch MPSA Series Switch.
Product Description
Knitter-Switch MPSA series push button switches offer a great push button in a miniature package. The MPSA is ideal for situations where space is at a premium. MPSA series push button offers a DPDT with a mom-on Switch configuration. These switches are PCB mountable and have silver plated contacts and terminals and an electrical life of 10000 operations.
Features and Benefits
Silver plated contacts.
Compact size.
10000 operations.
PCB mounting.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
DPDT
Push Button Style
Square
Contact Current Rating
100 mA
Terminal Type
Pc Pin
Contact Material
Berylium Copper
Manufacturer Part No.
MPSA-22E08-0150
Contact DC Voltage Rating
30V
Case Colour
Black, White
Country of Origin
China
Product details
Knitter-Switch MPSA Series Switch.
Product Description
Knitter-Switch MPSA series push button switches offer a great push button in a miniature package. The MPSA is ideal for situations where space is at a premium. MPSA series push button offers a DPDT with a mom-on Switch configuration. These switches are PCB mountable and have silver plated contacts and terminals and an electrical life of 10000 operations.
Features and Benefits
Silver plated contacts.
Compact size.
10000 operations.
PCB mounting.