Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Width
6.1mm
Panel Cut Out Height
5.5mm
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<10mΩ
Panel Cut Out Size
6.1mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Width
6.1mm
Panel Cut Out Height
5.5mm
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
<10mΩ
Panel Cut Out Size
6.1mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL