KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal

Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
12.5mm
Actuator Length
11.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.02Ω
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+140°C
Distrelec Product Id
30040009
Country of Origin
China
Product details
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
12.5mm
Actuator Length
11.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.02Ω
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+140°C
Distrelec Product Id
30040009
Country of Origin
China
Product details
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"