KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator

RS Stock No.: 702-3378Brand: KNITTER-SWITCHManufacturers Part No.: SMR13010
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Voltage Rating

5V

Dielectric Strength

250V ac

Country of Origin

China

Product details

Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series

Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
Select packaging type

P.O.A.

KNITTER-SWITCH 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Voltage Rating

5V

Dielectric Strength

250V ac

Country of Origin

China

Product details

Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series

Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting