KOA 560Ω Carbon Film Resistor 0.25W ±5% CFS1/4C561J

RS Stock No.: 491-2553Brand: KOAManufacturers Part No.: CFS1/4C561J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

KOA

Resistance

560Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CF

Maximum Operating Temperature

+155°C

Temperature Coefficient

-450 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series

General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome

You may be interested in
RS PRO 560Ω Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 560Ω Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KOA 560Ω Carbon Film Resistor 0.25W ±5% CFS1/4C561J

P.O.A.

KOA 560Ω Carbon Film Resistor 0.25W ±5% CFS1/4C561J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 480P.O.A.
500+P.O.A.
You may be interested in
RS PRO 560Ω Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 560Ω Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

KOA

Resistance

560Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CF

Maximum Operating Temperature

+155°C

Temperature Coefficient

-450 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series

General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome

You may be interested in
RS PRO 560Ω Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 560Ω Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)