KOA HV73 2.7MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 178-6126Brand: KOAManufacturers Part No.: HV732ATTD2704F
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

2.7MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

KOA HV73 2.7MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

KOA HV73 2.7MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Resistance

2.7MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan