Technical documents
Specifications
Brand
KOAResistance
3.3Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Maximum Operating Temperature
+200°C
Temperature Coefficient
-500 → -1300ppm/K
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
KOA 3.3Ω Ceramic Resistor 2W ±10% PCF2C3R3K
1
P.O.A.
KOA 3.3Ω Ceramic Resistor 2W ±10% PCF2C3R3K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KOAResistance
3.3Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Maximum Operating Temperature
+200°C
Temperature Coefficient
-500 → -1300ppm/K
Minimum Operating Temperature
-40°C
Country of Origin
Japan