KOA PSF4 1mΩ, 1216 Metal Strip SMD Resistor ±1% 3W

RS Stock No.: 178-6157PBrand: KOAManufacturers Part No.: PSF4NTEB1L00F
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

1MΩ

Technology

Metal Strip

Package/Case

1216

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

PSF4

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KOA PSF4 1mΩ, 1216 Metal Strip SMD Resistor ±1% 3W
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KOA PSF4 1mΩ, 1216 Metal Strip SMD Resistor ±1% 3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Resistance

1MΩ

Technology

Metal Strip

Package/Case

1216

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

PSF4

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Country of Origin

Japan