KOA RK73B 100Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W

RS Stock No.: 431-372Brand: KOAManufacturers Part No.: RK73B1JTTD101J
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

100Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Chip Resistor, RK73B Series (1608 size, 5%)

Stock information temporarily unavailable.

P.O.A.

KOA RK73B 100Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W

P.O.A.

KOA RK73B 100Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Resistance

100Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Chip Resistor, RK73B Series (1608 size, 5%)