KOA RK73B 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

RS Stock No.: 432-337Brand: KOAManufacturers Part No.: RK73B2ATTD102J
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

1kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)

Stock information temporarily unavailable.

P.O.A.

KOA RK73B 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

P.O.A.

KOA RK73B 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Resistance

1kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)