KOA RK73H 22kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

RS Stock No.: 631-8414Brand: KOAManufacturers Part No.: RK73H1ETTP2202F
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

22kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0402 Thick Film Chip Resistors, RK73H Series 1%

RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Stock information temporarily unavailable.

P.O.A.

KOA RK73H 22kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

P.O.A.

KOA RK73H 22kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Resistance

22kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0402 Thick Film Chip Resistors, RK73H Series 1%

RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors

Approvals

AEC-Q200 qualified