Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KOA 47kΩ, 0402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP4702B25

RS Stock No.: 187-8030Brand: KOAManufacturers Part No.: RN73H1ETTP4702B25
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

47kΩ

Technology

Thin Film

Package/Case

402

Package/Case

0402

Tolerance

±0.1%

Power Rating

0.06W

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

KOA 47kΩ, 0402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP4702B25
Select packaging type

P.O.A.

KOA 47kΩ, 0402 Thin Film SMD Resistor ±0.1% 0.06W - RN73H1ETTP4702B25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Resistance

47kΩ

Technology

Thin Film

Package/Case

402

Package/Case

0402

Tolerance

±0.1%

Power Rating

0.06W

Country of Origin

Japan