KOA, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W

RS Stock No.: 225-1633Brand: KOAManufacturers Part No.: SG73P1JTTD1002F
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.33W

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

KOA, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W

P.O.A.

Each (On a Reel of 5000) (ex VAT)

KOA, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KOA

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.33W

Country of Origin

Japan