Technical documents
Specifications
Brand
KOAResistance
2MΩ
Technology
Metal Plate
Package/Case
2512
Tolerance
±1%
Power Rating
2W
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
KOA 2MΩ, 2512 Metal Plate SMD Resistor ±1% 2W
1
P.O.A.
KOA 2MΩ, 2512 Metal Plate SMD Resistor ±1% 2W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KOAResistance
2MΩ
Technology
Metal Plate
Package/Case
2512
Tolerance
±1%
Power Rating
2W
Country of Origin
Japan