GaAs 60deg side look emitter LED,EL23G
Technical documents
Specifications
Brand
KodenshiPeak Wavelength
940nm
Package Type
Side Looker
Radiant Intensity
2mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
30°
Number of LEDs
1
Number of Pins
2
Dimensions
4.6 x 2.54 x 4.6mm
Lens Shape
Round
LED Material
GaAs
Stock information temporarily unavailable.
P.O.A.
GaAs 60deg side look emitter LED,EL23G
1
P.O.A.
GaAs 60deg side look emitter LED,EL23G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KodenshiPeak Wavelength
940nm
Package Type
Side Looker
Radiant Intensity
2mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
30°
Number of LEDs
1
Number of Pins
2
Dimensions
4.6 x 2.54 x 4.6mm
Lens Shape
Round
LED Material
GaAs