SG211 Kodenshi, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 455-0925Brand: KodenshiManufacturers Part No.: SG211
brand-logo
View all in Slotted Optical Switches

Technical documents

Specifications

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5 x 4 x 5.2mm

Height

5.2mm

Length

5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Slot Width

2mm

Width

4mm

Series

SG

Operating Temperature Range

-20 → +85°C

Country of Origin

Japan

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Stock information temporarily unavailable.

P.O.A.

SG211 Kodenshi, Through Hole Slotted Optical Switch, Phototransistor Output

P.O.A.

SG211 Kodenshi, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

5 x 4 x 5.2mm

Height

5.2mm

Length

5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Slot Width

2mm

Width

4mm

Series

SG

Operating Temperature Range

-20 → +85°C

Country of Origin

Japan

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay