Koolbreeze Air Cooler, 20L

Technical documents
Specifications
Brand
KoolbreezeUnit Type
Evaporative Cooler
Water Tank Capacity
20L
Noise Level
60dB
Air Flow
1130m³/h
Height
1050mm
Width
660mm
Depth
445mm
Supply Voltage
220 V
Plug Type
Type F - German Schuko, Type G - British 3-pin
Mounting
Portable
Input Power Rating
120W
Modes
Cool
Country of Origin
China
Product details
Koolbreeze Koolmist 300 Air Conditioner
The Koolbreeze Koolmist 300 is an efficient air conditioning unit that incorporates the latest thinking in evaporative cooling. The high-speed blower and small footprint make it ideal, economical and the answer to quick cooling of medium-sized areas. The twin automatic louvres help to distribute the air coupled with low noise levels of less than 55 decibels.
The Koolmist is an instant starter by simply filling it with water, plug it in and turn it on. A mist of water-cooled air immediately flows out. Being highly mobile, it can be moved easily to where it is needed.
Equipped with a G-Type British plug by default. A Schuko type F plug is contained in the housing of the G-Type plug.
Features and Benefits:
Efficient air conditioner
High-speed blower
Humidifies the air to avoid dryness
Low noise levels
LED display and remote control
Up to 14 hours on one water tank
Lightweight
Environmentally friendly with no refrigeration gases
Fitted with a Type G - British 3-pin
The main body and water tank are detachable for easy cleaning
Unit is portable - easy to move around
British Thermal Unit (BTU) rating
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
FAQs
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 55-60dB.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KoolbreezeUnit Type
Evaporative Cooler
Water Tank Capacity
20L
Noise Level
60dB
Air Flow
1130m³/h
Height
1050mm
Width
660mm
Depth
445mm
Supply Voltage
220 V
Plug Type
Type F - German Schuko, Type G - British 3-pin
Mounting
Portable
Input Power Rating
120W
Modes
Cool
Country of Origin
China
Product details
Koolbreeze Koolmist 300 Air Conditioner
The Koolbreeze Koolmist 300 is an efficient air conditioning unit that incorporates the latest thinking in evaporative cooling. The high-speed blower and small footprint make it ideal, economical and the answer to quick cooling of medium-sized areas. The twin automatic louvres help to distribute the air coupled with low noise levels of less than 55 decibels.
The Koolmist is an instant starter by simply filling it with water, plug it in and turn it on. A mist of water-cooled air immediately flows out. Being highly mobile, it can be moved easily to where it is needed.
Equipped with a G-Type British plug by default. A Schuko type F plug is contained in the housing of the G-Type plug.
Features and Benefits:
Efficient air conditioner
High-speed blower
Humidifies the air to avoid dryness
Low noise levels
LED display and remote control
Up to 14 hours on one water tank
Lightweight
Environmentally friendly with no refrigeration gases
Fitted with a Type G - British 3-pin
The main body and water tank are detachable for easy cleaning
Unit is portable - easy to move around
British Thermal Unit (BTU) rating
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
FAQs
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 55-60dB.