Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kopex Flexible Conduit, 5mm Nominal Diameter, Stainless Steel, Metal

RS Stock No.: 113-200Brand: KopexManufacturers Part No.: 7TCA297070R0063 KSU00520
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

Kopex

Nominal Diameter

5mm

Material

Stainless Steel

Conduit Type

Flexible

Outer Diameter

7mm

Series

KSU

Colour

Metal

Interior Diameter

5mm

Length

20m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+350°C

Minimum Bend Radius

17.5 mm

Minimum Operating Temperature

-50°C

Standards Met

CE, REACH

Product details

Stainless Steel Small Bore Conduit

Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications.

IP40
Good compression strength

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopex Flexible Conduit, 5mm Nominal Diameter, Stainless Steel, Metal

P.O.A.

Kopex Flexible Conduit, 5mm Nominal Diameter, Stainless Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kopex

Nominal Diameter

5mm

Material

Stainless Steel

Conduit Type

Flexible

Outer Diameter

7mm

Series

KSU

Colour

Metal

Interior Diameter

5mm

Length

20m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+350°C

Minimum Bend Radius

17.5 mm

Minimum Operating Temperature

-50°C

Standards Met

CE, REACH

Product details

Stainless Steel Small Bore Conduit

Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications.

IP40
Good compression strength

You may be interested in