Technical documents
Specifications
Brand
KopexNominal Size
25mm
Fitting Type
Conduit Clip
Material
Nylon 12
Colour
Black
IP Rating
IP68
Finish
Nickel (Thread)
Series
BEH
Standards Met
CE
Country of Origin
Switzerland
Product details
BEH Conduit Clips
Kopex have introduced this non-metallic conduit system that includes this conduit clip to ensure that the conduit is secured down. This nylon clip features an integral lid for increased security. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KopexNominal Size
25mm
Fitting Type
Conduit Clip
Material
Nylon 12
Colour
Black
IP Rating
IP68
Finish
Nickel (Thread)
Series
BEH
Standards Met
CE
Country of Origin
Switzerland
Product details
BEH Conduit Clips
Kopex have introduced this non-metallic conduit system that includes this conduit clip to ensure that the conduit is secured down. This nylon clip features an integral lid for increased security. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.