Kopex Conduit Clip, Conduit Fitting, 50mm Nominal Size, Nylon 12, Black IP68 rating

RS Stock No.: 122-9787Brand: KopexManufacturers Part No.: 7TCA297120R0418 BEH08
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

Kopex

Nominal Size

50mm

Fitting Type

Conduit Clip

Material

Nylon 12

Colour

Black

IP Rating

IP68

Finish

Nickel (Thread)

Series

BEH

Country of Origin

Switzerland

Product details

BEH Conduit Clips

Kopex have introduced this non-metallic conduit system that includes this conduit clip to ensure that the conduit is secured down. This nylon clip features an integral lid for increased security. Approved use in Ex e applications for Zones 1, 2, 21, 22.

Features and Benefits

Compatible with XESX conduit
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68

Approvals

IEC EN 60079-0, 60079-7, 60079-31

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopex Conduit Clip, Conduit Fitting, 50mm Nominal Size, Nylon 12, Black IP68 rating

P.O.A.

Kopex Conduit Clip, Conduit Fitting, 50mm Nominal Size, Nylon 12, Black IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kopex

Nominal Size

50mm

Fitting Type

Conduit Clip

Material

Nylon 12

Colour

Black

IP Rating

IP68

Finish

Nickel (Thread)

Series

BEH

Country of Origin

Switzerland

Product details

BEH Conduit Clips

Kopex have introduced this non-metallic conduit system that includes this conduit clip to ensure that the conduit is secured down. This nylon clip features an integral lid for increased security. Approved use in Ex e applications for Zones 1, 2, 21, 22.

Features and Benefits

Compatible with XESX conduit
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68

Approvals

IEC EN 60079-0, 60079-7, 60079-31

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in