Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black

RS Stock No.: 623-697Brand: KopexManufacturers Part No.: EF160016X5-RS
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

20.7mm

Colour

Black

Interior Diameter

16mm

Length

5m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

EF160

Minimum Operating Temperature

-20°C

Minimum Bend Radius

40 mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black

P.O.A.

Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

20.7mm

Colour

Black

Interior Diameter

16mm

Length

5m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

EF160

Minimum Operating Temperature

-20°C

Minimum Bend Radius

40 mm

Country of Origin

Italy

You may be interested in