Technical documents
Specifications
Brand
KopexNominal Size
20mm
Fitting Type
Straight
Thread Size
M20
Material
PP
Colour
Black
IP Rating
IP65
Country of Origin
Italy
Product details
160 Series IP65 Straight Adaptors for 160 Series Pliable Conduit
Features and Benefits
Straight male
Multi-part
Flame retardant to UL94 V2
Black polypropylene
Standards
UL94 V2
You may be interested in
Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Nylon 66, Black IP65 ratingBrand: Adaptaflex
P.O.A.1 Pack of 5 (ex VAT)
P.O.A.
Kopex Straight, Cable Conduit Fitting, 20mm Nominal Size, M20, PP, Black IP65 rating
5
P.O.A.
Kopex Straight, Cable Conduit Fitting, 20mm Nominal Size, M20, PP, Black IP65 rating
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
You may be interested in
Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Nylon 66, Black IP65 ratingBrand: Adaptaflex
P.O.A.1 Pack of 5 (ex VAT)
Technical documents
Specifications
Brand
KopexNominal Size
20mm
Fitting Type
Straight
Thread Size
M20
Material
PP
Colour
Black
IP Rating
IP65
Country of Origin
Italy
Product details
160 Series IP65 Straight Adaptors for 160 Series Pliable Conduit
Features and Benefits
Straight male
Multi-part
Flame retardant to UL94 V2
Black polypropylene
Standards
UL94 V2
You may be interested in
Adaptaflex Straight, Conduit Fitting, 20mm Nominal Size, M20, Nylon 66, Black IP65 ratingBrand: Adaptaflex
P.O.A.1 Pack of 5 (ex VAT)