Kopex Adapter, Conduit Fitting, 20mm Nominal Size, M20, Brass IP67 rating

RS Stock No.: 228-5095Brand: KopexManufacturers Part No.: SCBCM0404-RS
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

Kopex

Nominal Size

20mm

Fitting Type

Adapter

Thread Size

M20

Material

Brass

IP Rating

IP67

Finish

Nickel Plated

Series

SCBCM0404

Country of Origin

United Kingdom

Product details

LSF Sheath (IP67) Straight Fittings

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

Stock information temporarily unavailable.

P.O.A.

Kopex Adapter, Conduit Fitting, 20mm Nominal Size, M20, Brass IP67 rating

P.O.A.

Kopex Adapter, Conduit Fitting, 20mm Nominal Size, M20, Brass IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 20P.O.A.
24+P.O.A.

Technical documents

Specifications

Brand

Kopex

Nominal Size

20mm

Fitting Type

Adapter

Thread Size

M20

Material

Brass

IP Rating

IP67

Finish

Nickel Plated

Series

SCBCM0404

Country of Origin

United Kingdom

Product details

LSF Sheath (IP67) Straight Fittings

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.