Technical documents
Specifications
Brand
KoppConnector B
CEE 7/4 Schuko
Connector B Gender
Male
Length
10m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
White
Country of Origin
China
Product details
Extension cable
From Kopp, this CEE 7/4 to CEE 7/3 extension lead is ideal for connecting to far away or hard to reach Schuko plugs and sockets. Suitable for use in many European countries, this Schuko, or Type F, power cord features protective contact plug and protective contact coupling, and a PVC hose line.
Features and Benefits:
Nominal current: 16A
Nominal voltage: 250 V ac
Pins / outlets: 2P +PE
Cross Section: 1.5mm²
Approvals
MEEI, GZE, VDE (16 A)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KoppConnector B
CEE 7/4 Schuko
Connector B Gender
Male
Length
10m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
White
Country of Origin
China
Product details
Extension cable
From Kopp, this CEE 7/4 to CEE 7/3 extension lead is ideal for connecting to far away or hard to reach Schuko plugs and sockets. Suitable for use in many European countries, this Schuko, or Type F, power cord features protective contact plug and protective contact coupling, and a PVC hose line.
Features and Benefits:
Nominal current: 16A
Nominal voltage: 250 V ac
Pins / outlets: 2P +PE
Cross Section: 1.5mm²
Approvals
MEEI, GZE, VDE (16 A)