Kopp RCD Switch, 16A, 30mA

RS Stock No.: 258-8401Brand: KoppManufacturers Part No.: 1438.0001.5
brand-logo
View all in RCD Plugs

Technical documents

Specifications

Brand

Kopp

Current Rating

16A

Range

PRCD-S

Trip Sensitivity

30mA

Series

PRCD-S

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Circuit Breaker Type

RCD

Country of Origin

Germany

Product details

PRCD-S safety switch, solid rubber plug and coupling with cover

The PRCD-S is an intermediate cord device with all-pole cut-out and portable differential current protector with electronic residual current evaluation
With solid rubber schuko plug (1.5 m) and rubber schuko coupling (3 m) with IP44 cover
Particularly suitable for use as a protective distributor for small construction sites
The product is supplied in a robust protective case

PRCD-S safety extension with full rubber plug and earthing contact, as well as a full rubber coupling with IP44 cover. Delivered in a sturdy safety case. See PRCD safety distributor for technical specification. Overall length approx. 450 cm.

You may be interested in
Kopp RCD Plug,Rated At 16A,230 V ac
P.O.A.Each (ex VAT)
Kopp RCD Switch, 16A, 30mA
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kopp RCD Switch, 16A, 30mA

P.O.A.

Kopp RCD Switch, 16A, 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kopp RCD Plug,Rated At 16A,230 V ac
P.O.A.Each (ex VAT)
Kopp RCD Switch, 16A, 30mA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Kopp

Current Rating

16A

Range

PRCD-S

Trip Sensitivity

30mA

Series

PRCD-S

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Circuit Breaker Type

RCD

Country of Origin

Germany

Product details

PRCD-S safety switch, solid rubber plug and coupling with cover

The PRCD-S is an intermediate cord device with all-pole cut-out and portable differential current protector with electronic residual current evaluation
With solid rubber schuko plug (1.5 m) and rubber schuko coupling (3 m) with IP44 cover
Particularly suitable for use as a protective distributor for small construction sites
The product is supplied in a robust protective case

PRCD-S safety extension with full rubber plug and earthing contact, as well as a full rubber coupling with IP44 cover. Delivered in a sturdy safety case. See PRCD safety distributor for technical specification. Overall length approx. 450 cm.

You may be interested in
Kopp RCD Plug,Rated At 16A,230 V ac
P.O.A.Each (ex VAT)
Kopp RCD Switch, 16A, 30mA
P.O.A.Each (ex VAT)