Kopp German Mains Connector, 16A Black Rubber, 250 V ac

RS Stock No.: 384-718Brand: KoppManufacturers Part No.: 1807.1600.3
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

Kopp

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Colour

Black

Gender

Female

Body Material

Rubber

Country of Origin

Czech Republic

Product details

Rubber Connector

Rubber earthing contact connector
Break-resistant insert, small model
Cover: rubber, insert: polyamide

Approvals

VDE, ÖVE

Stock information temporarily unavailable.

P.O.A.

Kopp German Mains Connector, 16A Black Rubber, 250 V ac

P.O.A.

Kopp German Mains Connector, 16A Black Rubber, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kopp

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Colour

Black

Gender

Female

Body Material

Rubber

Country of Origin

Czech Republic

Product details

Rubber Connector

Rubber earthing contact connector
Break-resistant insert, small model
Cover: rubber, insert: polyamide

Approvals

VDE, ÖVE