Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kopp Inline Mains RCD Connector PRCD 3 Pole ,Rated At 16 A, 30 mA,230 V ac

RS Stock No.: 150-4108Brand: KoppManufacturers Part No.: 196001003
brand-logo
View all in RCD Plugs

Technical documents

Specifications

Brand

Kopp

Type

PRCD

Inline

Yes

Pole Format

3

IP Rating

IP55

Current Rating

16 A, 30 mA

Voltage Rating

230 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kopp Inline Mains RCD Connector PRCD 3 Pole ,Rated At 16 A, 30 mA,230 V ac

P.O.A.

Kopp Inline Mains RCD Connector PRCD 3 Pole ,Rated At 16 A, 30 mA,230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kopp

Type

PRCD

Inline

Yes

Pole Format

3

IP Rating

IP55

Current Rating

16 A, 30 mA

Voltage Rating

230 V ac

Country of Origin

Germany