Technical documents
Specifications
Brand
KoppType
PRCD
Inline
Yes
Pole Format
3P
IP Rating
IP55
Current Rating
16 A, 30 mA
Voltage Rating
230 V ac
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Kopp Inline Mains RCD Connector PRCD 3P Pole ,Rated At 16 A, 30 mA,230 V ac
1
P.O.A.
Kopp Inline Mains RCD Connector PRCD 3P Pole ,Rated At 16 A, 30 mA,230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KoppType
PRCD
Inline
Yes
Pole Format
3P
IP Rating
IP55
Current Rating
16 A, 30 mA
Voltage Rating
230 V ac
Country of Origin
Tunisia