Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead

RS Stock No.: 692-7241Brand: KoppManufacturers Part No.: 223012002
brand-logo

Technical documents

Specifications

Brand

Kopp

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

4

Socket Type

Type F - German Schuko

Corded

Yes

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Switchable

Yes

Power Indicator

Yes

Country of Origin

Germany

Product details

Multiple socket outlets, IP44

Bulkhead multiple socket outlets
With illuminated switch
Outlets rotated by 45° with folding lid
Splash-proof, IP44
1.4 m cable / H05RR-F3G 1.5 mm²

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead

P.O.A.

Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kopp

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

4

Socket Type

Type F - German Schuko

Corded

Yes

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Switchable

Yes

Power Indicator

Yes

Country of Origin

Germany

Product details

Multiple socket outlets, IP44

Bulkhead multiple socket outlets
With illuminated switch
Outlets rotated by 45° with folding lid
Splash-proof, IP44
1.4 m cable / H05RR-F3G 1.5 mm²

You may be interested in