Kopp GREEN ELECTRIC MCB, 1P, 25A Curve D, 230 → 400V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 436-5755Brand: KoppManufacturers Part No.: 7225.0200.4
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Kopp

Number of Poles

1P

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

GREEN ELECTRIC

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

7225.0200.4

Country of Origin

Germany

Product details

10 kA automatic cut-out, GREEN ELECTRIC® series

A range of MCB automatic cut-outs in B, C and D characteristics.

B characteristic

To secure light, socket outlet and control current circuits
The continuous current corresponds to the nominal current strength of fuse links
These can be replaced by B automatic machines
The short-circuit breaker activates between 3 times and 5 times the value of the nominal current

C-Characteristic

To protect motors and transformers
They are especially suited to protect incandescent lamps and parallel compensated
L cluster lamps
The short-circuit breaker activates between 5 times and 10 times the value of the nominal current

D characteristic 10 kA in accordance with IEC 60898

To protect consumers with very high switch-on peaks
The short-circuit breaker activates between 10 times and 20 times the value of the nominal current
Not suitable for use as line protection!

Surge arrester

Protection against lightning and overvoltage
Requirement class C (medium protection) voltage limited to <15 kV, whereby you have a single-pin nominal discharge current of 20 / 40 kA (8 / 20)
When used in combination with a B arrester, make sure that a decoupling inductance is installed between B and C arrester with line lengths < 15 m

Approvals

VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ

Automatic Cut-out, Green Electric Series

Stock information temporarily unavailable.

P.O.A.

Kopp GREEN ELECTRIC MCB, 1P, 25A Curve D, 230 → 400V AC, 60V DC, 10 kA Breaking Capacity

P.O.A.

Kopp GREEN ELECTRIC MCB, 1P, 25A Curve D, 230 → 400V AC, 60V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kopp

Number of Poles

1P

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230 → 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

GREEN ELECTRIC

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

7225.0200.4

Country of Origin

Germany

Product details

10 kA automatic cut-out, GREEN ELECTRIC® series

A range of MCB automatic cut-outs in B, C and D characteristics.

B characteristic

To secure light, socket outlet and control current circuits
The continuous current corresponds to the nominal current strength of fuse links
These can be replaced by B automatic machines
The short-circuit breaker activates between 3 times and 5 times the value of the nominal current

C-Characteristic

To protect motors and transformers
They are especially suited to protect incandescent lamps and parallel compensated
L cluster lamps
The short-circuit breaker activates between 5 times and 10 times the value of the nominal current

D characteristic 10 kA in accordance with IEC 60898

To protect consumers with very high switch-on peaks
The short-circuit breaker activates between 10 times and 20 times the value of the nominal current
Not suitable for use as line protection!

Surge arrester

Protection against lightning and overvoltage
Requirement class C (medium protection) voltage limited to <15 kV, whereby you have a single-pin nominal discharge current of 20 / 40 kA (8 / 20)
When used in combination with a B arrester, make sure that a decoupling inductance is installed between B and C arrester with line lengths < 15 m

Approvals

VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ

Automatic Cut-out, Green Electric Series