Kopp Contactor, 4-Pole, 25 A, 4NO, 230 V ac

RS Stock No.: 239-5344Brand: KoppManufacturers Part No.: 7613.4000.1
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Kopp

Number of Poles

4

Contact Voltage Rating

230 V ac

Contact Current Rating

25 A

Normal State Configuration

4NO

Pole and Throw Configuration

4P

Country of Origin

France

Product details

MCS installation contactors

Hum-free MCS installation contactor. Low-noise continuous operation due to a special magnet system with low-loss winding and iron core. The contacts can be used as both main and auxiliary contacts. All devices are furnished as standard with a switch position indicator.
MCS25-31; 230 Vac; 1 NC; 3 NO; 35 mm
MCS25-40; 230 Vac; 4 NO; 35 mm
MCS40-40; 230 Vac; 4 NO; 52.5 mm
MCS63-40; 230 Vac; 4 NO; 52.5 mm

Stock information temporarily unavailable.

P.O.A.

Kopp Contactor, 4-Pole, 25 A, 4NO, 230 V ac

P.O.A.

Kopp Contactor, 4-Pole, 25 A, 4NO, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kopp

Number of Poles

4

Contact Voltage Rating

230 V ac

Contact Current Rating

25 A

Normal State Configuration

4NO

Pole and Throw Configuration

4P

Country of Origin

France

Product details

MCS installation contactors

Hum-free MCS installation contactor. Low-noise continuous operation due to a special magnet system with low-loss winding and iron core. The contacts can be used as both main and auxiliary contacts. All devices are furnished as standard with a switch position indicator.
MCS25-31; 230 Vac; 1 NC; 3 NO; 35 mm
MCS25-40; 230 Vac; 4 NO; 35 mm
MCS40-40; 230 Vac; 4 NO; 52.5 mm
MCS63-40; 230 Vac; 4 NO; 52.5 mm