KRATOS SAFETY FA2010220A Sliding Fall Arrester Polyester

RS Stock No.: 142-865Brand: KRATOS SAFETYManufacturers Part No.: FA2010220A
View all in Rope Grabs

Technical documents

Specifications

Product Type

Rope Grab

Product Type

Sliding Fall Arrester

Rope Diameter

12mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Weight Capacity

140kg

Rope Length

20m

Material

Polyester

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

KRATOS SAFETY FA2010220A Sliding Fall Arrester Polyester

P.O.A.

KRATOS SAFETY FA2010220A Sliding Fall Arrester Polyester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Rope Grab

Product Type

Sliding Fall Arrester

Rope Diameter

12mm

Horizontal/Vertical Use

Horizontal and Vertical Use

Weight Capacity

140kg

Rope Length

20m

Material

Polyester

Country of Origin

India